EBC20DETN

Heilind Number:SULEBC20DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DETN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DETN

Detailed Description

The EBC20DETN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of 40 female contacts with a pitch of 2.54mm, this connector is perfect for high-density applications. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts ensure optimal signal transfer, while the cantilever contact type provides secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, it is suitable for a wide range of environments. The connector's straight orientation and termination method of thru-hole soldering make installation easy. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust in the EBC20DETN for your connectivity needs, whether in industrial, automotive, or aerospace applications.