| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DEYH |
EBC20DEYH
| Heilind Number: | SULEBC20DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC20DEYH, the ideal connector for high-performance electronic devices. This dual-row, female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in even the most demanding applications. With a pitch of 2.54mm (.1 in) and 40 positions, it offers ample space for multiple connections. The Cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Trust in the EBC20DEYH for secure and efficient board-to-board or card edge connections in your next project.

