EBC20DEYI

Heilind Number:SULEBC20DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DEYI

Detailed Description

Introducing the EBC20DEYI, a high-performance PCB connector perfect for demanding applications. Designed for durability and reliability, this connector features a threaded mount type and thru-hole termination method for secure attachment to your PCB. With 40 positions and two rows, it offers ample connectivity for your electronic devices. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at a wide temperature range from -65 to 105°C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it provides safe and efficient power transmission. The matte tin termination plating further enhances its performance and longevity. Ideal for board-to-board and card edge connections, the EBC20DEYI is a must-have component for any electronic project.