Experience reliable and high-performance connectivity with our EBC20DEYN board-to-board PCB connector. Designed with precision and durability in mind, this connector features a female gender with 2 rows and a straight orientation, perfect for seamless integration into your electronic devices. The contact material is made of Phosphor Bronze with gold plating, ensuring optimal conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in temperatures ranging from -65 to 105°C, it is built to withstand harsh environmental conditions. With 40 positions and a tail length of 11.18mm (.44 in), it offers ample connectivity options. The termination plating is matte tin, further enhancing its durability. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EBC20DEYN is the ideal choice for your connectivity needs.