EBC20DKAD

Heilind Number:SULEBC20DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKAD

Detailed Description

Introducing the EBC20DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, providing reliable connectivity in tight spaces. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it easy to install and use. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method offer secure attachment to PCBs. With 40 positions and a tail length of 2.54mm, it allows for multiple connections. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. The termination plating of matte tin ensures long-lasting performance. Ideal for applications in aerospace, defense, and industrial sectors, the EBC20DKAD is a dependable choice for your connectivity needs.