EBC20DKAH

Heilind Number:SULEBC20DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKAH

Detailed Description

Introducing the EBC20DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained installations. Featuring a female gender and two rows of 40 positions, it offers reliable connectivity in complex circuitry. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed data and power applications. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The EBC20DKAH is RoHS compliant and designed for easy installation with a clearance hole mount type. Trust in its quality and performance for your next project.