| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DKAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DKAI |
EBC20DKAI
| Heilind Number: | SULEBC20DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DKAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DKAI, a high-performance board-to-board connector designed for demanding applications. Constructed with a durable PBT housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees efficient power transmission. Its two rows of 40 positions, each with a 2.54mm pitch, offer ample connectivity options. The right-angle orientation and threaded mount type make installation easy and secure. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in a wide range of industries. Trust the EBC20DKAI for high-quality, high-reliability board-to-board connections.

