| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DKAN |
EBC20DKAN
| Heilind Number: | SULEBC20DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DKAN |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DKAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows and 40 positions offers a secure fit for your applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures optimal performance even in demanding environments. The cantilever contact type and right-angle orientation allow for convenient and space-saving installations. Its thru-hole termination method and matte tin plating make soldering easy and durable. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial uses. Trust in the EBC20DKAN for seamless connectivity in your electronic designs.

