| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DKAS |
EBC20DKAS
| Heilind Number: | SULEBC20DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DKAS, a high-performance board-to-board PCB connector meticulously crafted for seamless electronic connections. Featuring two rows and 40 female connectors with a pitch of 2.54mm, this connector ensures reliable data and power transmission in your circuit designs. Built with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees optimal conductivity and durability. The cantilever contact type and right-angle orientation offer versatility in installation. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it excels in both standard and demanding environments. The matte tin termination plating adds to its longevity. Perfect for applications requiring precision and performance, the EBC20DKAS is a must-have component for your electronic projects.

