EBC20DKAT

Heilind Number:SULEBC20DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKAT

Detailed Description

Introducing the EBC20DKAT Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its two rows of contacts, made of gold-plated Phosphor Bronze, guarantee low contact resistance and enhanced signal integrity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The cantilever contact type and threaded mounting make for secure and stable connections, while the thru-hole termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space without compromising performance. Trust the EBC20DKAT for efficient and durable board-to-board connectivity in your electronic projects.