EBC20DKDD

Heilind Number:SULEBC20DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKDD

Detailed Description

Introducing the EBC20DKDD, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female connector with cantilever contacts and gold plating guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The thru-hole termination method and clearance hole mount type make installation easy. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBC20DKDD for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.