EBC20DKDH-S1191

Heilind Number:SULEBC20DKDH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKDH-S1191
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKDH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC20DKDH-S1191

Detailed Description

The EBC20DKDH-S1191 is a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connections. Featuring a durable construction of PBT and phosphor bronze, it ensures long-lasting performance in various applications. With a low amperage rating of 3A and a voltage withstand of 700VAC, it guarantees safe operation. The connector, with a gender specification of female, offers 40 positions in a 2-row configuration, making it ideal for complex circuit setups. Its cantilever contact type and gold plating on phosphor bronze contacts provide excellent conductivity and signal integrity. The connector's clearance hole mount type and thru-hole termination method allow for easy and secure installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the demands of industrial environments. Compact in size, with dimensions of 15.49mm in height and 10.16mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Suitable for a wide range of PCB applications, the EBC20DKDH-S1191 is a reliable choice for your connectivity needs.