EBC20DKDH

Heilind Number:SULEBC20DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKDH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKDH

Detailed Description

Introducing the EBC20DKDH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector guarantees durability and reliability even in demanding environments. With a 3A amperage rating and a voltage withstand capacity of 700VAC, it ensures safe and efficient power transmission. Featuring a female gender, cantilever contact type, and straight orientation, it offers seamless integration into your PCB setup. The 2-row, 40-position design with a 2.54mm pitch allows for versatile connectivity options. The termination method via Thru Hole with Matte Tin plating ensures secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBC20DKDH is the perfect choice for high-reliability connectivity solutions.