EBC20DKDI

Heilind Number:SULEBC20DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKDI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKDI

Detailed Description

The EBC20DKDI is a high-performance female connector designed for superior connectivity in PCB applications. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows of 40 cantilever contacts plated with gold, it offers excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method provide secure attachment to the board. With a pitch of 2.54mm and a contact spacing of 0.1in, it allows for precise positioning. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures solderability and longevity. Ideal for hi-rel environments, the EBC20DKDI is a dependable solution for your connectivity needs.