| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DKDN-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DKDN-S1191 |
EBC20DKDN-S1191
| Heilind Number: | SULEBC20DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DKDN-S1191 is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. With a compact form factor, this connector features two rows of 40 female pins, each capable of handling up to 3A of current at 700VAC. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh operating environments ranging from -65 to 125°C. The gold-plated Cantilever contact design guarantees low contact resistance and optimal signal integrity. With a pitch of 2.54mm, this connector offers easy and secure thru-hole mounting. Its matte tin termination plating further enhances solderability. Ideal for use in various applications, from consumer electronics to industrial machinery, the EBC20DKDN-S1191 is a versatile and dependable connectivity solution.

