EBC20DKDN

Heilind Number:SULEBC20DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKDN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKDN

Detailed Description

Introducing the EBC20DKDN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this female connector ensures superior conductivity and durability. With a 2-row, 40-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy insertion and secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. Its thru-hole termination method and matte tin plating provide stable soldering connections. Ideal for demanding applications, this connector is rated for an extended temperature range of -65 to 125°C. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBC20DKDN ensures peak performance in every use case. Upgrade your PCB assembly with this top-of-the-line connector today.