EBC20DKDS

Heilind Number:SULEBC20DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKDS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKDS

Detailed Description

Introducing the EBC20DKDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable performance with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 40 positions, it provides ample connectivity options. The side hole mount and thru-hole termination method ensure easy and secure installation. Each contact is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The 2.54mm pitch and cantilever contact type further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination plating in Matte Tin, it offers enhanced durability. The EBC20DKDS is a top choice for professionals seeking quality connectors for their projects.