EBC20DKDT

Heilind Number:SULEBC20DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKDT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKDT

Detailed Description

Introducing the EBC20DKDT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features durable PBT housing and precision-crafted Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 40 positions across 2 rows, it offers ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Rated for 3A and 700VAC, this connector is suitable for power and data transfer. The cantilever contact type and straight orientation facilitate easy mating. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. Measuring just 15.49mm in height and 9.4mm in width, the EBC20DKDT is compact yet robust. Its matte tin termination plating ensures long-term performance. Trust this connector for efficient and durable PCB connections in various electronic systems.