EBC20DKEH

Heilind Number:SULEBC20DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKEH

Detailed Description

Introducing the EBC20DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage tolerance of 700 VAC. With a female gender and two rows of cantilever contacts plated with gold, it guarantees excellent signal transmission. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures durability. Ideal for hi-rel applications, the EBC20DKEH is a reliable choice for your connectivity needs.