EBC20DKEI

Heilind Number:SULEBC20DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKEI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKEI

Detailed Description

This EBC20DKEI board-to-board PCB connector features a durable construction of PBT and phosphor bronze, making it ideal for high-reliability applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The gold-plated phosphor bronze contacts offer reliable connectivity, while the cantilever contact type and right-angle orientation provide easy mating in tight spaces. With 40 positions and a pitch of 2.54mm, it allows for multiple connections on a PCB. The connector's threaded mount type and thru-hole termination method ensure secure attachment. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability. Overall, the EBC20DKEI is a versatile and reliable solution for various electronic systems.