EBC20DKEN

Heilind Number:SULEBC20DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKEN

Detailed Description

Introducing our female board-to-board PCB connector, SKU EBC20DKEN, designed for high-reliability applications. This connector features two rows with a total of 40 positions, offering seamless connectivity. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its right-angle orientation and no mounting requirement make it versatile for various design configurations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and durable soldering. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the quality and performance of our EBC20DKEN connector for your demanding applications.