EBC20DKET

Heilind Number:SULEBC20DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKET

Detailed Description

Introducing the EBC20DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With a right-angle orientation and threaded mount type, it offers easy and secure installation on PCBs. The cantilever contact type and thru-hole termination method guarantee efficient signal transmission. With a pitch of 2.54mm and 40 positions, it allows for dense board stacking. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability and solderability. Perfect for applications in aerospace, defense, and industrial sectors, the EBC20DKET sets a new standard in board-to-board connectivity.