EBC20DKJD

Heilind Number:SULEBC20DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKJD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKJD

Detailed Description

The EBC20DKJD is a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in electronic assemblies. With a compact form factor and a female gender, this connector features two rows of 40 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. It is suitable for through-hole mounting with a clearance hole, offering easy installation. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is ideal for demanding applications. The 2.54mm pitch and 12.7mm tail length provide a secure and stable connection. With a sleek right-angle orientation, it saves space on the PCB while providing efficient signal routing. The matte tin termination plating further enhances its durability. Whether in industrial machinery or telecommunications equipment, the EBC20DKJD guarantees high-reliability performance.