EBC20DKJH

Heilind Number:SULEBC20DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKJH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKJH

Detailed Description

The EBC20DKJH is a high-performance board-to-board PCB connector designed for reliable electrical connections in various electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The right-angle orientation and thru-hole termination method make it easy to install, while the 2.54mm pitch and 40 positions offer versatility in circuit design. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC20DKJH guarantees exceptional connectivity.