EBC20DKJI

Heilind Number:SULEBC20DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKJI

Detailed Description

The EBC20DKJI is a high-quality female board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures durability and efficient performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The cantilever contact type and gold plating guarantee secure and low-resistance connections. With a right-angle orientation and threaded mount type, it offers versatile installation options. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. With 40 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating further enhances its reliability. Perfect for industrial and commercial use, this connector is a must-have for high-performance electronic systems.