EBC20DKJN

Heilind Number:SULEBC20DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKJN

Detailed Description

Introducing the EBC20DKJN, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a right-angle orientation ensures secure and efficient connections. With a pitch of 2.54mm (.1 in) and gold-plated contacts, it guarantees reliable signal transmission even in demanding environments. Operating at a voltage of 700 VAC with an amperage of 3A, this connector is suitable for various applications. Its thru-hole termination method and matte tin plating offer easy and durable installation on PCBs. Designed for durability, it has an operating temperature range of -65 to 125°C, making it ideal for harsh operating conditions. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the EBC20DKJN is a perfect choice for high-density PCB designs. Trust in its quality and performance for seamless connectivity in your electronic projects.