EBC20DKJT

Heilind Number:SULEBC20DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKJT

Detailed Description

Introducing the EBC20DKJT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of your system with ease. The dual-row, right-angle orientation with threaded mounting and thru-hole termination method offers secure and stable connectivity on the PCB. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options with precise spacing. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of operating conditions. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC20DKJT is the perfect choice for your high-reliability applications.