EBC20DKMD

Heilind Number:SULEBC20DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKMD

Detailed Description

The SKU EBC20DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The two-row, 40-position design allows for efficient connectivity on PCBs. The contact type is Cantilever, providing secure contact retention. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 14.22mm and a low profile connector height of 15.49mm, it is space-efficient. Ideal for industries requiring rugged and high-speed connectivity, the EBC20DKMD is a reliable solution for your PCB connection needs.