EBC20DKMH

Heilind Number:SULEBC20DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKMH

Detailed Description

Introducing the EBC20DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers versatile connectivity options. The contact type is Cantilever, guaranteeing secure and stable connections. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. With a connector height of 15.49mm and a compact width of 9.4mm, it saves valuable space on your PCB. Trust the EBC20DKMH for exceptional performance and durability in your electronic designs.