EBC20DKMI

Heilind Number:SULEBC20DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKMI

Detailed Description

Introducing the EBC20DKMI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in the harshest environments. The female connector, with two rows of contacts, offers a secure threaded mount and wire wrap termination method. Contacts made of Phosphor Bronze and plated with gold provide excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The Cantilever contact type and straight orientation make for easy and efficient installation. Boasting 40 positions and a tail length of 14.22mm, it allows for versatile connectivity on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the board. The matte tin termination plating ensures long-term performance. Ideal for hi-rel environments, the EBC20DKMI is a top choice for aerospace, defense, and industrial applications. Trust in its quality and performance for your connectivity needs.