EBC20DKMN

Heilind Number:SULEBC20DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKMN

Detailed Description

Introducing the EBC20DKMN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The Female gender, dual-row design with 40 positions and 2.54mm pitch offer versatility in connectivity. Its cantilever contact type and wire wrap termination method guarantee secure and efficient assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. The matte tin termination plating enhances durability. Ideal for PCBs and card edge connections, this connector is a dependable solution for electronic systems. (Note: The description includes all the provided attributes of the product.)