EBC20DKMS

Heilind Number:SULEBC20DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKMS

Detailed Description

Introducing the EBC20DKMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power applications. The female connector, with two rows and 40 positions, offers versatile connectivity options. Its side-hole mount and wire wrap termination method provide secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, it guarantees consistent performance even in extreme conditions. The cantilever contact type and straight orientation further enhance its functionality. With a compact size of 9.4mm in width and 15.49mm in height, the EBC20DKMS is ideal for space-constrained designs. Trust this connector for robust and dependable board-to-board connections in aerospace, defense, and industrial systems.