| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DKMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DKMT |
EBC20DKMT
| Heilind Number: | SULEBC20DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DKMT, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable PBT housing and precision-crafted Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. Featuring two rows of 40 cantilever contacts on a 2.54mm pitch, it offers efficient power delivery at up to 3A and 700VAC. The threaded mount and wire wrap termination method make installation a breeze, while the straight orientation and 14.22mm tail length provide flexibility in PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust the EBC20DKMT for secure and efficient board-level connections.

