EBC20DKND

Heilind Number:SULEBC20DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKND

Detailed Description

Introducing the EBC20DKND, a high-performance female board-to-board PCB connector designed for precision and reliability. With PBT and phosphor bronze construction, it ensures optimal conductivity and durability. Operating at 3A and 700VAC, this connector is suitable for a wide range of applications. Featuring a cantilever contact type and straddle orientation, it offers secure and stable connectivity. With 40 positions and a 2.54mm pitch, it allows for efficient data transmission. The termination method of card extender with matte tin plating guarantees easy installation and low contact resistance. With an operating temperature range of -65 to 125°C, it is perfect for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet powerful. Whether for industrial or commercial use, this connector, acronymed as EBC20DKND, is the ideal choice for your PCB connection needs.