EBC20DKNH

Heilind Number:SULEBC20DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKNH

Detailed Description

Introducing the EBC20DKNH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a pitch of 2.54mm (.1in) and featuring two rows of 40 positions, this female connector is ideal for a variety of applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability even in harsh operating environments. The contact plating of gold guarantees excellent conductivity, while the termination plating of matte tin offers superior solderability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its clearance hole mount type and card extender termination method make installation easy and secure. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. Whether for commercial or industrial use, the EBC20DKNH is the perfect choice for your connectivity needs.