EBC20DKNI

Heilind Number:SULEBC20DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKNI

Detailed Description

Introducing our SKU EBC20DKNI, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with 40 positions, ensuring reliable connectivity in complex circuitry. With a pitch of 2.54mm, it offers precise contact spacing. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure mating. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. The termination method using card extenders and matte tin plating make installation easy and durable. With a connector height of 13.97mm and width of 9.4mm, it's compact yet efficient. Trust the EBC20DKNI for seamless board-to-board connections in your electronic designs.