EBC20DKNN

Heilind Number:SULEBC20DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKNN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKNN

Detailed Description

Introducing the EBC20DKNN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 40 positions for extensive connectivity. Crafted with PBT and Phosphor Bronze materials and boasting a voltage rating of 700 VAC, it ensures both durability and reliable performance. The contact plating of Gold and termination plating of Matte Tin guarantee optimal conductivity. With a contact type of Cantilever and orientation in straddle form, it offers versatility in mounting options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. At a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in hi-rel systems or standard electronic devices, the EBC20DKNN is the perfect solution for seamless PCB connections.