EBC20DKNS

Heilind Number:SULEBC20DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKNS

Detailed Description

Introducing the EBC20DKNS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This female connector, featuring two rows and a side hole mount type, offers reliable contact with its phosphor bronze and gold plating construction. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The cantilever contact type and straddle orientation further enhance its functionality. With 40 positions and a tail length of 15.37mm, it facilitates secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it suitable for various electronic applications. The matte tin termination plating ensures longevity. Trust the EBC20DKNS for seamless board-to-board connectivity in your projects.