EBC20DKNT

Heilind Number:SULEBC20DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKNT

Detailed Description

Introducing the EBC20DKNT, a high-performance board-to-board connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female gender and threaded mount type make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the cantilever contact type and straddle orientation further enhance performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Matte tin termination plating adds durability, making it a long-lasting solution for your connectivity needs. Upgrade your PCB connections with the EBC20DKNT, the ultimate choice for reliability and performance.