EBC20DKRD

Heilind Number:SULEBC20DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKRD

Detailed Description

Introducing the EBC20DKRD Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With a compact design featuring two rows of female connectors, this connector is perfect for applications requiring a secure and reliable connection. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The contact plating of Gold guarantees excellent conductivity, while the termination plating of Matte Tin offers corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent performance standards. With a pitch of 2.54mm and 40 positions, it allows for efficient signal transmission. Its cantilever contact type and straddle orientation further enhance its functionality. Suitable for use in a wide temperature range from -65 to 125°C, it is versatile and reliable. Upgrade your PCB connections with the EBC20DKRD and experience seamless performance in your electronic devices.