| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DKRH |
EBC20DKRH
| Heilind Number: | SULEBC20DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DKRH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration in various electronic applications. Engineered with PBT and phosphor bronze materials, it ensures durability and optimal conductivity. The cantilever contact type with gold plating guarantees secure connections, while the clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Boasting 40 positions and a tail length of 5.97mm, it offers ample connectivity options. Trust the EBC20DKRH for efficient and long-lasting performance in your PCB designs.

