EBC20DKRI

Heilind Number:SULEBC20DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKRI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKRI

Detailed Description

This PBT and Phosphor Bronze connector, with SKU EBC20DKRI, is designed for high-reliability applications with a current rating of 3A and voltage capability of 700VAC. Featuring a female gender and a two-row configuration, it ensures secure connectivity on printed circuit boards. The threaded mount type and card extender termination method guarantee stable and durable installation. Contacts made of gold-plated phosphor bronze offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and cantilever contact type, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, this connector is a reliable solution for demanding electronic systems.