EBC20DKRN

Heilind Number:SULEBC20DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKRN

Detailed Description

The SKU EBC20DKRN features a high-quality female PCB connector designed for reliable and efficient board-to-board connections. With two rows and a pitch of 2.54mm, it offers 40 positions for seamless integration. Constructed with PBT and Phosphor Bronze materials, it ensures durability and performance. The Cantilever contact type with Gold plating guarantees optimal conductivity, while its Matte Tin termination plating enhances soldering capabilities. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The connector's orientation is straddle, making it versatile for different mounting configurations. With a tail length of 5.97mm and a compact connector height and width of 13.97mm and 9.4mm respectively, it offers space-saving solutions without compromising functionality. Perfect for use in hi-rel environments, it meets stringent quality standards. Upgrade your connectivity with the EBC20DKRN connector.