EBC20DKRS

Heilind Number:SULEBC20DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKRS

Detailed Description

The SKU EBC20DKRS features a female connector with two rows, perfectly suited for board-to-board PCB connections. Crafted with durable PBT and Phosphor Bronze materials, this connector guarantees reliable performance. With a termination method of Card Extender and a pitch of 2.54mm, it ensures secure and efficient connectivity. The contact plating of Gold enhances conductivity, while the Matte Tin termination plating adds durability. Designed for high reliability, this connector can handle voltage up to 700 VAC and operates seamlessly in temperatures ranging from -65 to 125°C. Its Cantilever contact type and Straddle orientation further optimize its functionality. With a tail length of 5.97mm and a compact connector height and width of 13.97mm and 9.4mm respectively, it offers versatility in various electronic applications. Ideal for demanding environments, the EBC20DKRS is a top choice for professionals in the industry.