EBC20DKRT

Heilind Number:SULEBC20DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKRT

Detailed Description

Introducing the EBC20DKRT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a sturdy construction of PBT and phosphor bronze, this female connector is engineered for durability and long-lasting performance. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient operation. The connector offers two rows of 40 positions each, with a pitch of 2.54mm, making it suitable for a wide range of applications. Its threaded mount type and card extender termination method provide secure and stable connections. The cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for easy integration into PCB layouts. With matte tin termination plating and a straddle orientation, it ensures quick and hassle-free installation. Trust the EBC20DKRT for your connectivity needs, meeting the highest standards of quality and performance in electronic components.