EBC20DKSD

Heilind Number:SULEBC20DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKSD

Detailed Description

Introducing the EBC20DKSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of electronic systems. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the straight orientation and 2.54mm pitch allow for easy installation. With 40 positions and a clearance hole mount type, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh industrial environments. Trust the EBC20DKSD for robust and efficient board-to-board connections in your next project.