EBC20DKSH

Heilind Number:SULEBC20DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKSH

Detailed Description

Introducing the EBC20DKSH, a high-performance PCB connector designed for precision connectivity in electronic systems. Crafted with a durable blend of PBT and Phosphor Bronze, this female connector offers exceptional reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. Featuring two rows of 40 cantilever contacts plated with gold, it guarantees low contact resistance and enhanced signal integrity. The clearance hole mount and through-hole termination method make installation a breeze. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Trust the EBC20DKSH for seamless board-to-board or card edge connections in your next project.