EBC20DKSI

Heilind Number:SULEBC20DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKSI

Detailed Description

Introducing the EBC20DKSI, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power transmission. The 2-row, 40-position design, with a pitch of 2.54mm, allows for efficient signal transfer. Gold-plated contacts and a termination method of thru hole ensure optimal conductivity. With an operating temperature range of -65 to 125°C, it is suitable for various environments. The straight orientation and threaded mount type make installation easy. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether used in industrial machinery or consumer electronics, the EBC20DKSI guarantees high-quality connections.