EBC20DKSN

Heilind Number:SULEBC20DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKSN

Detailed Description

Introducing the EBC20DKSN, a high-performance female board-to-board PCB connector designed for reliable signal transmission. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector ensures seamless connectivity in your electronic projects. Crafted from durable PBT and featuring contacts plated with gold, it guarantees efficient power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. The phosphor bronze contact material and matte tin termination plating enhance conductivity and durability, making it suitable for a wide range of applications. Its straight orientation and no mounting requirement offer flexibility in installation, while the cantilever contact type ensures a secure connection. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC20DKSN is a reliable choice for demanding environments. Elevate your PCB designs with this top-of-the-line connector.