EBC20DKSS

Heilind Number:SULEBC20DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKSS

Detailed Description

Designed for high-reliability applications, the EBC20DKSS is a female board-to-board PCB connector featuring PBT and phosphor bronze construction. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its 2.54mm pitch and 40 positions make it suitable for various connectivity needs, while the gold-plated phosphor bronze contacts guarantee reliable signal integrity. The cantilever contact type and thru-hole termination method provide secure and stable connections, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding industrial settings. Its side hole mount and straight orientation offer versatility in installation, and the matte tin termination plating enhances durability. With a compact size of 9.4mm in width and 15.49mm in height, the EBC20DKSS is a space-efficient solution for your PCB interconnection requirements.